RCP-5SPFFG-TCU7B15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $105.97900
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $97.98500
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $117.06700
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 10
Unit Price: $128.83000
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $116.54900
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $120.31100
Datasheet
New Product
RCP-5SPFFG-TCU7B15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP-5SPFFG-TCU7B15

DigiKey Part Number
1754-RCP-5SPFFG-TCU7B15-ND
Manufacturer
Manufacturer Product Number
RCP-5SPFFG-TCU7B15
Description
RJ, MIDDLE SIZE, PLASTIC, 1.5A,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.49' (150.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack with PCB to Plug
Mounting Type
Panel Mount, Bulkhead
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
0.49' (150.0mm)
Shielding
Shielded
Color
Black
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$106.62900$1,066.29