RCP5SM-SPG06M-TR7B01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $105.88100
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $118.80500
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $93.69600
Datasheet
MFG_RCP5SM-SPG06M-TR7B01.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP5SM-SPG06M-TR7B01

DigiKey Part Number
RCP5SM-SPG06M-TR7B01-ND
Manufacturer
Manufacturer Product Number
RCP5SM-SPG06M-TR7B01
Description
CABLE MOD 8P8C R/A PLG-PLG 3.28'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug, Right Angle
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$86.09200$860.92
Manufacturers Standard Package