
RCP5SM-SPG06M-TL7B01 | |
---|---|
DigiKey Part Number | RCP5SM-SPG06M-TL7B01-ND |
Manufacturer | |
Manufacturer Product Number | RCP5SM-SPG06M-TL7B01 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.69000 | $104.69 |
10 | $88.96600 | $889.66 |
30 | $82.32633 | $2,469.79 |
50 | $79.41180 | $3,970.59 |
100 | $75.62250 | $7,562.25 |
250 | $70.89116 | $17,722.79 |
500 | $67.51068 | $33,755.34 |
1,000 | $64.29254 | $64,292.54 |