
PWE-05PMMS-SC7001 | |
|---|---|
DigiKey Part Number | PWE-05PMMS-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | PWE-05PMMS-SC7001 |
Description | POWER 8A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 8A | |
Voltage Rating | 277V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.92000 | $61.92 |
| 10 | $52.62200 | $526.22 |
| 30 | $48.69267 | $1,460.78 |
| 50 | $46.96840 | $2,348.42 |
| 100 | $44.72490 | $4,472.49 |
| 250 | $41.92588 | $10,481.47 |
| 500 | $39.92624 | $19,963.12 |
| 1,000 | $38.02228 | $38,022.28 |


