
| MSDS-04BFFD-SL8001 | |
|---|---|
| DigiKey Part Number | 1754-MSDS-04BFFD-SL8001-ND | 
| Manufacturer | |
| Manufacturer Product Number | MSDS-04BFFD-SL8001 | 
| Description | M12 METRIC CIRCULAR CONNECTOR, D | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Circular Connector Plug, Female Sockets IDC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 4 | |
| Grade | - | |
| Qualification | - | |
| Shell Size - Insert | M12-4 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | IDC | |
| Fastening Type | Threaded | |
| Orientation | D | |
| Primary Material | Metal | |
| Shell Material | Metal | |
| Shell Finish | Nickel | |
| Contact Finish - Mating | Gold, Tin | |
| Color | Silver | |
| Ingress Protection | IP68 - Dust Tight, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Backshell, Coupling Nut | |
| Shielding | ||
| Current Rating (Amps) | 4A | |
| Voltage Rating | - | |
| Cable Opening | 0.185" ~ 0.280" (4.70mm ~ 7.10mm) | |
| Operating Temperature | -40°C ~ 105°C | |
| Backshell Material, Plating | Metal | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Thermoplastic | |
| Applications | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $185.93000 | $185.93 | 
| 10 | $157.99800 | $1,579.98 | 
| 25 | $148.10600 | $3,702.65 | 
| 50 | $141.03920 | $7,051.96 | 
| 100 | $134.31090 | $13,431.09 | 
| 250 | $125.91080 | $31,477.70 | 
| 500 | $119.90858 | $59,954.29 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China