
MSAP-05PFFR-SF8002 | |
|---|---|
DigiKey Part Number | MSAP-05PFFR-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-05PFFR-SF8002 |
Description | CONN M12 FEM RA 5PIN PLAST M16.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.79000 | $79.79 |
| 10 | $67.82200 | $678.22 |
| 30 | $62.75800 | $1,882.74 |
| 50 | $60.53440 | $3,026.72 |
| 100 | $57.64550 | $5,764.55 |
| 250 | $54.03800 | $13,509.50 |
| 500 | $51.46072 | $25,730.36 |
| 1,000 | $49.00729 | $49,007.29 |

