MSAP-04BFFA-SL8001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAP-04BFFA-SL8001

DigiKey Part Number
1754-MSAP-04BFFA-SL8001-ND
Manufacturer
Manufacturer Product Number
MSAP-04BFFA-SL8001
Description
CONN PLUG FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
250V
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,300
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$70.65000$70.65
10$60.06300$600.63
30$55.57567$1,667.27
50$53.60780$2,680.39
100$51.04940$5,104.94
250$47.85416$11,963.54
500$45.57142$22,785.71
1,000$43.39890$43,398.90
Manufacturers Standard Package