
M12S-04PMMS-SF8C50 | |
|---|---|
DigiKey Part Number | 1754-M12S-04PMMS-SF8C50-ND |
Manufacturer | |
Manufacturer Product Number | M12S-04PMMS-SF8C50 |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | S | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.26000 | $82.26 |
| 10 | $69.93500 | $699.35 |
| 25 | $65.55440 | $1,638.86 |
| 50 | $62.42420 | $3,121.21 |
| 100 | $59.44580 | $5,944.58 |
| 250 | $55.72532 | $13,931.33 |
| 500 | $53.06762 | $26,533.81 |
| 1,000 | $50.53801 | $50,538.01 |


