
M12A-06PFFP-SF8002 | |
|---|---|
DigiKey Part Number | 1754-M12A-06PFFP-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | M12A-06PFFP-SF8002 |
Description | M12 PANEL PCB CONN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M12-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.92000 | $73.92 |
| 10 | $62.79600 | $627.96 |
| 30 | $58.10500 | $1,743.15 |
| 50 | $56.04720 | $2,802.36 |
| 100 | $53.37210 | $5,337.21 |
| 250 | $50.03184 | $12,507.96 |
| 500 | $47.64548 | $23,822.74 |
| 1,000 | $45.37382 | $45,373.82 |


