
| DT-HCM-12BMM-RLA60 | |
|---|---|
| DigiKey Part Number | 1754-DT-HCM-12BMM-RLA60-ND | 
| Manufacturer | |
| Manufacturer Product Number | DT-HCM-12BMM-RLA60 | 
| Description | CIR CBL 12POS PLUG TO WIRE 2.17' | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Unshielded 2.17' (660.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol LTW | |
| Series | ||
| Packaging | Bag | |
| Part Status | Discontinued at Digi-Key | |
| 1st Connector Type | Plug | |
| 1st Connector Gender | Male Pins | |
| 1st Connector Number of Positions | 12 | |
| 1st Connector Number of Positions Loaded | All | |
| 1st Connector Shell Size - Insert | - | |
| 1st Connector Orientation | - | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Type | Wire Leads | |
| 2nd Connector Gender | - | |
| 2nd Connector Number of Positions | - | |
| 2nd Connector Number of Positions Loaded | - | |
| 2nd Connector Shell Size - Insert | - | |
| 2nd Connector Orientation | - | |
| 2nd Connector Mounting Type | - | |
| Length | 2.17' (660.00mm) | |
| Assembly Configuration | Standard | |
| Cable Type | Round | |
| Cable Material | Chloroprene Rubber | |
| Color | Black | |
| Shielding | Unshielded | |
| Ingress Protection | - | |
| Usage | Marine | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China