DC-05BMFB-QL8APP.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-05BMFB-QL8APP

DigiKey Part Number
1754-1523-ND
Manufacturer
Manufacturer Product Number
DC-05BMFB-QL8APP
Description
CONN RCPT FMALE 5P SILVER SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 (4 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5 (4 Power + PE)
Shell Size - Insert
D
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
20A
Voltage Rating
300VAC/DC
Cable Opening
0.315" ~ 0.551" (8.00mm ~ 14.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$128.90000$128.90
10$109.56900$1,095.69
25$102.70560$2,567.64
50$97.80400$4,890.20
100$93.13740$9,313.74
250$87.31000$21,827.50
500$83.14736$41,573.68
1,000$79.18485$79,184.85
Manufacturers Standard Package