



DC-05BFFB-QL8APP | |
|---|---|
DigiKey Part Number  | 1754-1521-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DC-05BFFB-QL8APP  | 
Description  | CONN PLUG FMALE 5P SILVER SCREW  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 5 (4 Power + PE) Position Circular Connector Plug, Female Sockets Screw  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 5 (4 Power + PE)  | |
Shell Size - Insert  | D  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Screw  | |
Fastening Type  | Push-Pull  | |
Orientation  | Keyed  | |
Primary Material  | Plastic  | |
Shell Material  | Thermoplastic  | |
Shell Finish  | -  | |
Contact Finish - Mating  | Silver  | |
Color  | Black  | |
Ingress Protection  | IP68 - Dust Tight, Waterproof  | |
Material Flammability Rating  | UL94 V-0  | |
Features  | Backshell  | |
Shielding  | ||
Current Rating (Amps)  | 20A  | |
Voltage Rating  | 300VAC/DC  | |
Cable Opening  | 0.315" ~ 0.551" (8.00mm ~ 14.00mm)  | |
Operating Temperature  | -40°C ~ 105°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | Copper Alloy  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | Polyamide (PA), Nylon, Glass Filled  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $155.17000 | $155.17 | 
| 10 | $131.89000 | $1,318.90 | 
| 25 | $123.62720 | $3,090.68 | 
| 50 | $117.72720 | $5,886.36 | 
| 100 | $112.11080 | $11,211.08 | 
| 250 | $105.09780 | $26,274.45 | 
| 500 | $100.08832 | $50,044.16 | 


