
CAP-WFBMTMA1 | |
|---|---|
DigiKey Part Number | CAP-WFBMTMA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WFBMTMA1 |
Description | WATERPROOF CAP FIBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Polyphenylene Oxide (PPO) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.07000 | $20.07 |
| 10 | $17.02700 | $170.27 |
| 30 | $15.75667 | $472.70 |
| 50 | $15.19760 | $759.88 |
| 100 | $14.47070 | $1,447.07 |
| 250 | $13.56432 | $3,391.08 |
| 500 | $12.91670 | $6,458.35 |
| 1,000 | $12.30033 | $12,300.33 |
| 2,500 | $11.53077 | $28,826.92 |

