
| BA-080800-FF0-IL001 | |
|---|---|
| DigiKey Part Number | 1754-BA-080800-FF0-IL001-ND | 
| Manufacturer | |
| Manufacturer Product Number | BA-080800-FF0-IL001 | 
| Description | STANDARD I ADAPTER | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Connector / / | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol LTW | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | - | |
| Convert From (Adapter End) | - | |
| Convert To (Adapter End) | - | |
| Shell Size - Insert (Convert From) | - | |
| Shell Size - Insert (Convert To) | - | |
| Number of Positions (Convert From) | - | |
| Number of Positions (Convert To) | - | |
| Mounting Type | - | |
| Mounting Feature | - | |
| Fastening Type | - | |
| Primary Material | - | |
| Housing Material | - | |
| Housing Color | - | |
| Features | - | |
| Ingress Protection | - | |
| Shielding | - | |
| Includes | - | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Operating Temperature | - | |
| Orientation (Convert From) | - | |
| Orientation (Convert To) | - | |
| Material Flammability Rating | - | |
| Housing Finish | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $123.80500 | $1,238.05 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China