
8-03PMMS-SF7001 | |
---|---|
DigiKey Part Number | 8-03PMMS-SF7001-ND |
Manufacturer | |
Manufacturer Product Number | 8-03PMMS-SF7001 |
Description | M8 CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.00000 | $45.00 |
10 | $38.23900 | $382.39 |
30 | $35.38400 | $1,061.52 |
50 | $34.12820 | $1,706.41 |
100 | $32.49910 | $3,249.91 |
250 | $30.46480 | $7,616.20 |
500 | $29.01126 | $14,505.63 |
1,000 | $27.62755 | $27,627.55 |
2,500 | $25.89982 | $64,749.55 |