
SLPPB50BSR3 | |
|---|---|
DigiKey Part Number | 965-SLPPB50BSR3-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB50BSR3 |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.35000 | $127.35 |
| 10 | $108.21400 | $1,082.14 |
| 25 | $101.44280 | $2,536.07 |
| 50 | $99.39660 | $4,969.83 |


