



SLPIRBBPNR1 | |
---|---|
DigiKey Part Number | 965-SLPIRBBPNR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRBBPNR1 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.79000 | $97.79 |
10 | $83.10400 | $831.04 |
25 | $77.89600 | $1,947.40 |
50 | $74.17480 | $3,708.74 |
100 | $70.63590 | $7,063.59 |
250 | $66.21580 | $16,553.95 |
500 | $63.05850 | $31,529.25 |
1,000 | $60.05213 | $60,052.13 |