
SLPIRBBPNB4 | |
---|---|
DigiKey Part Number | 965-SLPIRBBPNB4-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRBBPNB4 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.99000 | $95.99 |
10 | $81.55200 | $815.52 |
25 | $76.44440 | $1,911.11 |
50 | $72.79380 | $3,639.69 |
100 | $69.31890 | $6,931.89 |
250 | $64.98152 | $16,245.38 |
500 | $61.88302 | $30,941.51 |
1,000 | $58.93289 | $58,932.89 |