Terminal Receptacle, Male Pin Connector Crimp 4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Receptacle, Male Pin Connector Crimp 4 AWG
SLPIRA25CPNR3
SLPIRA25CPNR3

SLPIRA25CPNR3

DigiKey Part Number
965-SLPIRA25CPNR3-ND
Manufacturer
Manufacturer Product Number
SLPIRA25CPNR3
Description
SURLOK PLUS, INLINE RECEPTACLE,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Receptacle, Male Pin Connector Crimp 4 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Receptacle, Male Pin
Termination
Crimp
Wire Gauge
4 AWG
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$110.22000$110.22
10$93.66800$936.68
25$87.79840$2,194.96
50$83.60660$4,180.33
100$79.61720$7,961.72
250$74.63560$18,658.90
500$71.07702$35,538.51
1,000$67.68920$67,689.20
Manufacturers Standard Package