
SLPIPB35BSO4EH | |
---|---|
DigiKey Part Number | SLPIPB35BSO4EH-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPB35BSO4EH |
Description | SURLOK PLUS 8.0MM STRAIGHT PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $234.26000 | $234.26 |
10 | $199.09200 | $1,990.92 |
25 | $186.62600 | $4,665.65 |
50 | $177.72380 | $8,886.19 |
100 | $169.24600 | $16,924.60 |
250 | $158.66248 | $39,665.62 |
500 | $151.59558 | $75,797.79 |