
SLPHIRMBPSO2 | |
|---|---|
DigiKey Part Number | 965-SLPHIRMBPSO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRMBPSO2 |
Description | 3.6MM SURLOK PLUS, RECEPTACLE, P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.91000 | $54.91 |
| 10 | $46.62600 | $466.26 |
| 25 | $43.70360 | $1,092.59 |
| 50 | $41.61660 | $2,080.83 |
| 100 | $39.62990 | $3,962.99 |
| 250 | $37.14892 | $9,287.23 |
| 500 | $35.37688 | $17,688.44 |
| 1,000 | $33.68979 | $33,689.79 |
| 2,500 | $31.58341 | $78,958.53 |


