
SLPHIRBTPNB1 | |
|---|---|
DigiKey Part Number | 965-SLPHIRBTPNB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRBTPNB1 |
Description | SURLOK PLUS, 8.0MM, 1500V DC, RE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.30000 | $87.30 |
| 10 | $74.15300 | $741.53 |
| 30 | $68.62100 | $2,058.63 |
| 50 | $66.19000 | $3,309.50 |
| 100 | $63.03090 | $6,303.09 |
| 250 | $59.08680 | $14,771.70 |
| 500 | $56.26902 | $28,134.51 |
| 1,000 | $53.58650 | $53,586.50 |


