MS3100E22-22S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3100E22-22S

DigiKey Part Number
339-MS3100E22-22S-ND
Manufacturer
Manufacturer Product Number
MS3100E22-22S
Description
MIL-5015 MS/AC THREADED RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
MIL-5015
Shell Size - Insert
22-22
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Cable Clamp
Shielding
Current Rating (Amps)
46A
Voltage Rating
500VAC, 700VDC
Cable Opening
0.740" (18.80mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$292.48000$292.48
10$248.58800$2,485.88
25$233.02800$5,825.70
50$221.91380$11,095.69
100$211.32980$21,132.98
250$198.11664$49,529.16
Manufacturers Standard Package