
HDM12PF08ASTMC | |
|---|---|
DigiKey Part Number | 965-HDM12PF08ASTMC-ND |
Manufacturer | |
Manufacturer Product Number | HDM12PF08ASTMC |
Description | MAXM12, FEMALE STRAIGHT PLUG, 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Metal | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.39000 | $207.39 |
| 10 | $176.27300 | $1,762.73 |
| 25 | $165.23880 | $4,130.97 |
| 50 | $157.35460 | $7,867.73 |
| 100 | $149.84880 | $14,984.88 |
| 250 | $140.47664 | $35,119.16 |
| 500 | $133.78128 | $66,890.64 |



