
ELRA2W1610 | |
---|---|
DigiKey Part Number | 965-ELRA2W1610-ND |
Manufacturer | |
Manufacturer Product Number | ELRA2W1610 |
Description | 5.7MM EPOWER-LITE 2WAY RECEPTACL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 6 AWG | |
Features | Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $211.33000 | $211.33 |
10 | $179.59500 | $1,795.95 |
25 | $168.35320 | $4,208.83 |
50 | $160.32160 | $8,016.08 |
100 | $152.67450 | $15,267.45 |
250 | $143.12512 | $35,781.28 |
500 | $136.30336 | $68,151.68 |