New at DigiKey
APC07-24-4S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APC07-24-4S
APC07-24-4S

APC07-24-4S

DigiKey Part Number
965-APC07-24-4S-ND
Manufacturer
Manufacturer Product Number
APC07-24-4S
Description
JAM NUT RECEPTACLE 24-4 SOCKET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
24-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Plastic
Shell Material
Plastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$157.16000$157.16
10$133.58500$1,335.85
25$125.21760$3,130.44
50$119.24340$5,962.17
100$113.55320$11,355.32
300$105.09177$31,527.53
500$101.37564$50,687.82
Manufacturers Standard Package