
ALM07F9-98P | |
|---|---|
DigiKey Part Number  | ALM07F9-98P-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ALM07F9-98P  | 
Description  | CONN RCPT MALE 3POS GOLD CRIMP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 Position Circular Connector Receptacle, Male Pins Crimp  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 3  | |
Shell Size - Insert  | 9-98  | |
Shell Size, MIL  | -  | |
Mounting Type  | Panel Mount  | |
Mounting Feature  | Bulkhead - Front Side Nut  | |
Termination  | Crimp  | |
Fastening Type  | Threaded  | |
Orientation  | N (Normal)  | |
Primary Material  | Composite  | |
Shell Material  | Composite  | |
Shell Finish  | Electroless Nickel  | |
Contact Finish - Mating  | Gold  | |
Color  | -  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Material Flammability Rating  | UL94 V-0  | |
Features  | -  | |
Shielding  | ||
Current Rating (Amps)  | 7.5A  | |
Voltage Rating  | -  | |
Cable Opening  | -  | |
Operating Temperature  | -65°C ~ 125°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | -  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | Fluorinated Silicon Rubber  | |
Applications  | Aviation  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $181.77000 | $181.77 | 
| 10 | $154.50600 | $1,545.06 | 
| 25 | $144.82640 | $3,620.66 | 
| 50 | $137.91620 | $6,895.81 | 
| 100 | $131.33720 | $13,133.72 | 
| 250 | $123.12252 | $30,780.63 | 
| 500 | $117.25364 | $58,626.82 | 

