
ALM06FD17-8P(072) | |
|---|---|
DigiKey Part Number  | ALM06FD17-8P(072)-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ALM06FD17-8P(072)  | 
Description  | CONN PLUG MALE 8POS GOLD CRIMP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 Position Circular Connector Plug, Male Pins Crimp  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 8  | |
Shell Size - Insert  | 17-8  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Crimp  | |
Fastening Type  | Threaded  | |
Orientation  | N (Normal)  | |
Primary Material  | Composite  | |
Shell Material  | Composite  | |
Shell Finish  | Gray Zinc Nickel  | |
Contact Finish - Mating  | Gold  | |
Color  | Gray  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Material Flammability Rating  | UL94 V-0  | |
Features  | Coupling Nut  | |
Shielding  | ||
Current Rating (Amps)  | 13A  | |
Voltage Rating  | -  | |
Cable Opening  | -  | |
Operating Temperature  | -65°C ~ 125°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | -  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | Silicon Rubber  | |
Applications  | Aviation  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $307.82000 | $307.82 | 
| 10 | $261.60200 | $2,616.02 | 
| 25 | $245.22800 | $6,130.70 | 
| 50 | $233.53060 | $11,676.53 | 
| 100 | $222.39500 | $22,239.50 | 
| 250 | $208.48852 | $52,122.13 | 


