ALM06FD13-98P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALM06FD13-98P
Amphe-Lite M3 Series
Amphe-Lite M3 Series

ALM06FD13-98P

DigiKey Part Number
ALM06FD13-98P-ND
Manufacturer
Manufacturer Product Number
ALM06FD13-98P
Description
CONN PLUG MALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
13-98
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Composite
Shell Material
Composite
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 125°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Silicon Rubber
Applications
Aviation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$228.19000$228.19
10$193.93600$1,939.36
25$181.79080$4,544.77
50$173.11680$8,655.84
100$164.85960$16,485.96
250$154.54940$38,637.35
500$147.39212$73,696.06
Manufacturers Standard Package