
97-4106A-20-27S | |
|---|---|
DigiKey Part Number | 339-97-4106A-20-27S-ND |
Manufacturer | |
Manufacturer Product Number | 97-4106A-20-27S |
Description | CONN PLUG FMALE 14POS SILV CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Industrial Operations | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Features Backshell |
Shell Size - Insert 20-27 | Shielding Unshielded |
Mounting Type Free Hanging (In-Line) | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $319.41000 | $319.41 |
| 10 | $271.45700 | $2,714.57 |
| 25 | $254.46840 | $6,361.71 |
| 50 | $242.32880 | $12,116.44 |
| 100 | $230.77260 | $23,077.26 |
| 250 | $216.34448 | $54,086.12 |




