
97-4106A-18-19S | |
|---|---|
DigiKey Part Number | 339-97-4106A-18-19S-ND |
Manufacturer | |
Manufacturer Product Number | 97-4106A-18-19S |
Description | CONN PLUG FMALE 10POS SILV CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Industrial Operations | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Features Backshell |
Shell Size - Insert 18-19 | Shielding Unshielded |
Mounting Type Free Hanging (In-Line) | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $263.42000 | $263.42 |
| 10 | $223.88000 | $2,238.80 |
| 25 | $209.86520 | $5,246.63 |
| 50 | $199.85320 | $9,992.66 |
| 100 | $190.32200 | $19,032.20 |
| 250 | $178.42068 | $44,605.17 |




