
97-4102A-18-12S | |
|---|---|
DigiKey Part Number | 339-97-4102A-18-12S-ND |
Manufacturer | |
Manufacturer Product Number | 97-4102A-18-12S |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Number of Positions | 6 | |
Shell Size - Insert | 18-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Includes | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.66000 | $151.66 |
| 10 | $128.88800 | $1,288.88 |
| 25 | $120.82000 | $3,020.50 |
| 50 | $115.05260 | $5,752.63 |
| 100 | $109.56270 | $10,956.27 |
| 250 | $102.70944 | $25,677.36 |
| 500 | $97.81288 | $48,906.44 |


