
97-3057-1007(676) | |
|---|---|
DigiKey Part Number | 339-97-3057-1007(676)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1007(676) |
Description | CONN CAB CLAMP SZ12SL-14S 3/4-20 |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 3/4-20 12SL, 14, 14S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.438" (11.12mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 12SL, 14, 14S | |
Thread Size | 3/4-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.70000 | $56.70 |
| 10 | $48.16800 | $481.68 |
| 25 | $45.14920 | $1,128.73 |
| 50 | $42.99200 | $2,149.60 |
| 100 | $40.93850 | $4,093.85 |





