
97-20-16S | |
|---|---|
DigiKey Part Number | 339-97-20-16S-ND |
Manufacturer | |
Manufacturer Product Number | 97-20-16S |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | 20-16 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.08000 | $105.08 |
| 10 | $89.31900 | $893.19 |
| 25 | $83.72560 | $2,093.14 |
| 50 | $79.72980 | $3,986.49 |
| 100 | $75.92460 | $7,592.46 |
| 250 | $71.17412 | $17,793.53 |
| 500 | $67.78000 | $33,890.00 |
| 1,000 | $64.54948 | $64,549.48 |




