
10-036675-018 | |
|---|---|
DigiKey Part Number | 339-10-036675-018-ND |
Manufacturer | |
Manufacturer Product Number | 10-036675-018 |
Description | ER GASKET 18 LOW TEMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Seal 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | MS Series Connectors | |
Shell Size - Insert | 18 | |
Material | Synthetic Rubber | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $5.95600 | $59.56 |
| 25 | $5.58040 | $139.51 |
| 50 | $5.31440 | $265.72 |
| 100 | $5.05990 | $505.99 |
| 250 | $4.74268 | $1,185.67 |
| 500 | $4.51606 | $2,258.03 |
| 1,000 | $4.30043 | $4,300.43 |
| 2,500 | $4.03115 | $10,077.88 |


