
SFV20R-4STE1HLF | |
---|---|
DigiKey Part Number | 609-4318-2-ND - Tape & Reel (TR) 609-4318-1-ND - Cut Tape (CT) 609-4318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV20R-4STE1HLF |
Description | CONN FPC TOP 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV20R-4STE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $3.63900 | $36.39 |
25 | $3.41120 | $85.28 |
50 | $3.24840 | $162.42 |
100 | $3.09190 | $309.19 |
250 | $2.89832 | $724.58 |
500 | $2.75970 | $1,379.85 |
1,000 | $2.62790 | $2,627.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.43184 | $7,295.52 |
6,000 | $2.31579 | $13,894.74 |
9,000 | $2.25050 | $20,254.50 |
15,000 | $2.17088 | $32,563.20 |
21,000 | $2.11998 | $44,519.58 |
30,000 | $2.06734 | $62,020.20 |