DAPV15P564GTXLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1
Unit Price: $35.02000
Datasheet
Image for DAPV15P564GTXLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAPV15P564GTXLF

DigiKey Part Number
DAPV15P564GTXLF-ND
Manufacturer
Manufacturer Product Number
DAPV15P564GTXLF
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold, GXT™
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Backset Spacing
0.406" (10.30mm)
Number of Positions
Features
Board Lock, Grounding Indents
Number of Rows
2
Voltage Rating
300V
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D15P13A4GV00LFAmphenol CS (FCI)1609-1489-ND$35.02000Similar
Obsolete
This product is no longer manufactured. View Substitutes