


90312-012LF | |
---|---|
DigiKey Part Number | 609-5543-ND |
Manufacturer | |
Manufacturer Product Number | 90312-012LF |
Description | CONN RCPT HSG 12POS 2.00MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90312-012LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $7.46400 | $74.64 |
25 | $6.99560 | $174.89 |
50 | $6.66240 | $333.12 |
100 | $6.34300 | $634.30 |
250 | $5.94576 | $1,486.44 |
500 | $5.66164 | $2,830.82 |
1,000 | $5.39126 | $5,391.26 |
2,500 | $5.05377 | $12,634.43 |