67998-204HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: $3.46000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 3,119
Unit Price: $3.95000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,349
Unit Price: $4.77000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $5.02000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 126
Unit Price: $5.19000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 14
Unit Price: $5.93000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 119
Unit Price: $3.62000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $4.28000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $4.45000
Datasheet
67998-x04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
67998-x04
Mezzselect Tool - Another Geek Moment

67998-204HLF

DigiKey Part Number
67998-204HLF-ND
Manufacturer
Manufacturer Product Number
67998-204HLF
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67998-204HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.107" (2.71mm)
Overall Contact Length
0.525" (13.34mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable