
20021221-00016C4LF | |
|---|---|
DigiKey Part Number | 609-3702-2-ND - Tape & Reel (TR) 609-3702-1-ND - Cut Tape (CT) 609-3702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021221-00016C4LF |
Description | CONN HEADER SMD 16POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021221-00016C4LF Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $12.41400 | $124.14 |
| 100 | $10.55070 | $1,055.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.41724 | $4,708.62 |
| 1,000 | $8.96777 | $8,967.77 |
| 1,500 | $8.71485 | $13,072.27 |
| 2,500 | $8.40655 | $21,016.38 |
| 3,500 | $8.20943 | $28,733.00 |
| 5,000 | $8.00560 | $40,028.00 |



