
10170389-211LF | |
|---|---|
DigiKey Part Number | 609-10170389-211LF-ND |
Manufacturer | |
Manufacturer Product Number | 10170389-211LF |
Description | MICROSPACE HIGH VOLTAGE SELECTIV |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Orange 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10170389-211LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Orange | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.81000 | $12.81 |
| 10 | $10.90000 | $109.00 |
| 25 | $10.21760 | $255.44 |
| 50 | $9.72980 | $486.49 |
| 100 | $9.26400 | $926.40 |
| 300 | $8.57240 | $2,571.72 |
| 600 | $8.16312 | $4,897.87 |

