
10159558-410421RLF | |
|---|---|
DigiKey Part Number | 609-10159558-410421RLFTR-ND - Tape & Reel (TR) 609-10159558-410421RLFCT-ND - Cut Tape (CT) 609-10159558-410421RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10159558-410421RLF |
Description | COMBOSTAK VERTICAL HEADER 2P10S2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 (10 + 4 Power) position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159558-410421RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.303" (7.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Mated Stacking Heights | 8mm, 12mm, 16mm, 20mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,650 | $14.75289 | $24,342.27 |



