
10156000-051100LF | |
---|---|
DigiKey Part Number | 609-10156000-051100LFTR-ND - Tape & Reel (TR) 609-10156000-051100LFCT-ND - Cut Tape (CT) 609-10156000-051100LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10156000-051100LF |
Description | BERGSTAK 0.50MM SELF-ALIGNMENT B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10156000-051100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.104" (2.65mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.86000 | $14.86 |
10 | $12.65300 | $126.53 |
25 | $11.85680 | $296.42 |
50 | $11.29020 | $564.51 |
100 | $10.75070 | $1,075.07 |
250 | $10.07688 | $2,519.22 |
500 | $9.59554 | $4,797.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $8.87998 | $13,319.97 |
3,000 | $8.45634 | $25,369.02 |
4,500 | $8.21806 | $36,981.27 |
7,500 | $7.92749 | $59,456.17 |
10,500 | $7.74174 | $81,288.27 |