26 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10147073-2600RLF

DigiKey Part Number
609-10147073-2600RLFTR-ND - Tape & Reel (TR)
609-10147073-2600RLFCT-ND - Cut Tape (CT)
609-10147073-2600RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10147073-2600RLF
Description
MINITEK MICROSPEED 1.00MM, BOARD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
10147073-2600RLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Black
Part Status
Active
Insulation Height
0.207" (5.25mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide, Shielded
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.059" (1.50mm)
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
1.97µin (0.050µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,248
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.94000$28.94
10$24.55800$245.58
25$23.01680$575.42
50$21.91680$1,095.84
100$20.87030$2,087.03
250$19.56324$4,890.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
620$18.34906$11,376.42
1,240$17.47373$21,667.43
1,860$16.98138$31,585.37
3,100$16.38086$50,780.67
4,340$15.99707$69,427.28
Manufacturers Standard Package