10143486-101LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10143486-101LF

DigiKey Part Number
609-5327-ND
Manufacturer
Manufacturer Product Number
10143486-101LF
Description
CONN PLUG 12POS CRIMP
Customer Reference
Detailed Description
12 Position Rectangular Plug Connector Crimp
Datasheet
 Datasheet
EDA/CAD Models
10143486-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Box
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
12
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
IP67
Contact Finish
-
Contact Finish Thickness
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 298 View Now

Other Suppliers on DigiKey

298In Stock
Ships from WEC