
10141272-111LF | |
---|---|
DigiKey Part Number | 609-10141272-111LFTR-ND - Tape & Reel (TR) 609-10141272-111LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10141272-111LF |
Description | MICROSPACE TERMINAL-FEMALE |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10141272-111LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.98000 | $9.80 |
25 | $0.91880 | $22.97 |
50 | $0.87580 | $43.79 |
100 | $0.83390 | $83.39 |
250 | $0.78172 | $195.43 |
500 | $0.74434 | $372.17 |
1,000 | $0.70878 | $708.78 |
2,500 | $0.66436 | $1,660.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.58540 | $8,781.00 |
30,000 | $0.55746 | $16,723.80 |
45,000 | $0.54174 | $24,378.30 |