
036-41C1-0BV | |
|---|---|
DigiKey Part Number | 609-036-41C1-0BV-ND |
Manufacturer | |
Manufacturer Product Number | 036-41C1-0BV |
Description | HD EXPRESS BMA 4PR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32 Connector Header, Male Pins Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 036-41C1-0BV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 32 Differential Pairs | |
Features | - | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 30VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | $611.88752 | $64,248.19 |


