17HD015PAA000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 2,615
Unit Price: $9.04000
Datasheet

Similar


NorComp Inc.
In Stock: 8,279
Unit Price: $25.24000
Datasheet
Image for 17HD015PAA000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17HD015PAA000

DigiKey Part Number
17HD015PAA000-ND
Manufacturer
Manufacturer Product Number
17HD015PAA000
Description
CONN D-SUB HD PLG 15POS SLDR CUP
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
3A
Connector Style
Features
Grounding Indents
Connector Type
Plug, Male Pins
Voltage Rating
125V
Number of Positions
Color
Black
Number of Rows
3
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10090769-P154ALFAmphenol CS (FCI)2,615609-4042-ND$9.04000Similar
180-015-103L001NorComp Inc.8,279T815ME-ND$25.24000Similar
Obsolete
This product is no longer manufactured. View Substitutes