



G64V34312HR | |
|---|---|
DigiKey Part Number | 664-G64V34312HRTR-ND - Tape & Reel (TR) 664-G64V34312HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G64V34312HR |
Description | CONN EDGE DUAL FML 140POS 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G64V34312HR Models |
Category | Pitch 0.024" (0.60mm) |
Manufacturer Amphenol ICC (Commercial Products) | Read Out Dual |
Series | Features Board Guide, Board Lock, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 28; 14; 28 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 140 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.48000 | $81.48 |
| 10 | $69.20900 | $692.09 |
| 25 | $64.87080 | $1,621.77 |
| 50 | $61.77140 | $3,088.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | $57.03335 | $8,840.17 |
| 310 | $54.31229 | $16,836.81 |
| 465 | $52.78185 | $24,543.56 |
| 775 | $50.91548 | $39,459.50 |
| 1,085 | $49.72234 | $53,948.74 |
| 1,550 | $48.48845 | $75,157.10 |

