FCE17E09SE2B0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCE17E09SE2B0

DigiKey Part Number
664-FCE17E09SE2B0-ND
Manufacturer
Manufacturer Product Number
FCE17E09SE2B0
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17E09SE2B0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Filter
Voltage Rating
300V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$103.62000$103.62
10$88.08800$880.88
25$82.57000$2,064.25
50$78.62680$3,931.34
100$74.87450$7,487.45
300$69.29317$20,787.95
500$66.84246$33,421.23
1,000$63.65627$63,656.27
Manufacturers Standard Package